Omron E4A-3K AC120/240 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 3mm |
| AC Supply Voltage Range | 90 to 245V |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 55°C |
| AC Supply Voltage | 120 to 240V |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E4A-3K AC120/240 to view detailed technical specifications.
No datasheet is available for this part.