The Omron E4E-TS30C1 is an ultrasonic proximity sensor module with a sensing distance range of 300 to 1200mm. It operates with a DC supply voltage of 10.8 to 27.6V and has a maximum operating temperature of 50°C. The module has a 3-pin configuration and provides an NPN output. It is suitable for applications requiring a sensing distance of up to 1200mm.
Omron E4E-TS30C1 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 300mm |
| Max Operating Supply Voltage | 27.6V |
| DC Supply Voltage | 10.8 to 27.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E4E-TS30C1 to view detailed technical specifications.
No datasheet is available for this part.