Omron E52-P20A-1 D=4.6 2M technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -200°C |
| Max Operating Temperature | 450°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E52-P20A-1 D=4.6 2M to view detailed technical specifications.
No datasheet is available for this part.