Omron E52-THE6D-150/300C technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 150°C |
| Package Quantity | 1 |
| Series | E52 |
| RoHS | Compliant |
Download the complete datasheet for Omron E52-THE6D-150/300C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
