Omron E52-THE6D-50/150C technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 1 |
| Series | E52 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E52-THE6D-50/150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
