Omron E53-Q4R4 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Control Method | On/Off, Proportional (PID) |
| Current Rating | 3A |
| Display Type | Segment |
| Input Current | 5A |
| Max Input Voltage | 10V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Horizontal |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-Q4R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
