Omron E53-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 5A |
| Depth | 0.157inch |
| Display Type | Segment |
| Input Current | 5A |
| Length | 3.503inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Horizontal, DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
