
The Omron E5AK-AA2-500 is a 240V SPST relay with a maximum output current of 20mA and a power consumption of 16W. It features a dual display and is rated for operation in temperatures between 0°C and 55°C. The relay is designed for horizontal or panel mounting and is compliant with IP66 ratings. It has a lead-free construction and a screw termination.
Omron E5AK-AA2-500 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 112mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Horizontal, Panel |
| Output Current | 20mA |
| Output Type | RELAY |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Power Consumption | 16W |
| Ratings | IP66 |
| Series | E5AK |
| Size | 96mm |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 240V |
| Weight | 0.993lb |
| Width | 114mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5AK-AA2-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.