The Omron E5CN-HR2MD-500AC/DC24 is a digital panel mount controller with on/off and proportional control methods. It features a digital display and is rated for operation between -10°C and 55°C. The device is panel mount with a screw termination and is available in bulk packaging. It meets IP66, water-resistant, and dust-tight ratings and is compliant with RoHS regulations.
Omron E5CN-HR2MD-500AC/DC24 technical specifications.
| Package/Case | 200 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Digital |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5EK |
| Size | 96mm |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-HR2MD-500AC/DC24 to view detailed technical specifications.
No datasheet is available for this part.