Omron E69-C06B technical specifications.
| Length | 22mm |
| Material | Polyamide, Glass fibre |
| Outside Diameter | 15mm |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E69-C06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
