Omron E69C08B technical specifications.
| Length | 23.6mm |
| Material | Polyamide, Glass fibre |
| Outside Diameter | 19mm |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Omron E69C08B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.