The E6D-CWZ2C3000P/R is a chassis mount optical encoder with a series E6D designation. It features a built-in switch and is available in a single package quantity. The encoder is oriented vertically and has cable leads for termination. It is designed for general use in motors and drives applications.
Omron E6D-CWZ2C3000P/R technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | E6D |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6D-CWZ2C3000P/R to view detailed technical specifications.
No datasheet is available for this part.