Omron E6F-AB5B-01 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | E6F |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E6F-AB5B-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.