
Omron E89M4 technical specifications.
| Connector Type A | Circular |
| Gender | Female |
| Max Current Rating | 25A |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron E89M4 to view detailed technical specifications.
No datasheet is available for this part.