Omron E8AA-M10 technical specifications.
| Accuracy | 1% |
| Height | 40mm |
| Length | 78.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 290.08PSI |
| Mount | Screw |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 18V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Termination | Cable |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E8AA-M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
