The Omron E8CC-10C is a pressure sensor with a gage type pressure range of 0 to 142.1psi. It operates within a temperature range of -10 to 55°C and has a typical operating supply voltage of 15 to 18 volts. The device has a 4-pin configuration and is designed for industrial applications.
Omron E8CC-10C technical specifications.
| Operating Pressure Range | 0psi to 142.1psi |
| Device Pressure Type | Gage |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E8CC-10C to view detailed technical specifications.
No datasheet is available for this part.