The Omron E8CC-CN0C2B is a gage pressure sensor with an operating pressure range of 0 to 14.6psi. It operates within a temperature range of -10 to 55 degrees Celsius and can withstand supply voltages between 12 and 24 volts. The device has a typical operating supply voltage of 15 or 18 volts and features 4 pins.
Omron E8CC-CN0C2B technical specifications.
| Operating Pressure Range | 0psi to 14.6psi |
| Device Pressure Type | Gage |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E8CC-CN0C2B to view detailed technical specifications.
No datasheet is available for this part.