Omron E8EB-01B0-1002M technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 42.06PSI |
| Operating Pressure | 14.5PSI |
| Output Type | PNP - Open Collector |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | E8EB |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E8EB-01B0-1002M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.