Omron E8EB-10B technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Height | 28.4mm |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 290.08PSI |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 24V |
| Output Type | PNP - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | E8EB |
| Termination | Cable |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E8EB-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
