
The Omron E8EB-NOC2B is a pressure sensor module with an accuracy of 3% and an operating temperature range of -10°C to 55°C. It features a threaded port style and is designed for vacuum pressure applications. The module is packaged in a single unit and has a termination type of cable. It is part of the E8EB series and is suitable for general use.
Omron E8EB-NOC2B technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -42.06PSI |
| Operating Pressure | -14.5PSI |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | E8EB |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E8EB-NOC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.