Omron E8F2-AN0C technical specifications.
| Accuracy | 3% |
| Height | 28mm |
| Length | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -58.02PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Pressure | -14.65PSI |
| Output Type | Digital, NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| RoHS Compliant | Yes |
| Series | E8F2 |
| Termination | Cable |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E8F2-AN0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
