
The Omron E8F2-B10B pressure sensor is a vented gauge type with an operating temperature range of 0°C to 55°C. It has a supply voltage range of 12V to 24V and is mounted via screws. The sensor is designed to operate within a pressure range of 145.04PSI and has a maximum operating pressure of 217.56PSI. It features a PNP open collector output type with an output voltage of 5V.
Omron E8F2-B10B technical specifications.
| Accuracy | 3% |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 18V |
| Output Type | PNP - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | E8F2 |
| Termination | Cable |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8F2-B10B to view detailed technical specifications.
No datasheet is available for this part.
