
The Omron E8F2B10C is a panel mount pressure gauge sensor with an accuracy of 1%. It operates within a temperature range of 0 to 55°C and has a supply voltage rating of 12 to 24V. The sensor has a maximum operating supply current of 30mA and an output voltage of 5V. It features a threaded port style and is rated for IP50. The E8F2B10C has a response time of 5ms and is available in a bulk packaging with a package quantity of one.
Omron E8F2B10C technical specifications.
| Accuracy | 1% |
| Height | 28mm |
| Length | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 18V |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Gauge |
| Ratings | IP50 |
| Response Time | 5ms |
| Series | E8F2 |
| Termination | Cable |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8F2B10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.