
Industrial pressure sensor with a 0 to -14.65 psi operating pressure range and 1% accuracy. Features a 4-channel NPN open collector output, 5V output voltage, and operates on a 10.8V to 13.2V supply voltage. This desktop-mount sensor has a threaded port style and cable termination, with dimensions of 27.5mm height, 37.5mm length, and 27.5mm width. It is RoHS compliant and suitable for operation between 0°C and 50°C.
Omron E8MSN0 technical specifications.
| Accuracy | 1% |
| Height | 27.5mm |
| Length | 37.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -58.02PSI |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Desktop |
| Operating Pressure | -14.65PSI |
| Operating Supply Voltage | 12V |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E8MS |
| Supply Current | 25mA |
| Termination | Cable |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8MSN0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
