Omron E8Y-A5Y-RD technical specifications.
| Accuracy | 3% |
| Height | 30mm |
| Length | 31mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 725.19PSI |
| Operating Pressure | 0.73PSI |
| Operating Supply Voltage | 24V |
| Output Type | Analog, NPN - Open Collector |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Series | E8Y |
| Termination | Cable |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8Y-A5Y-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.