Differential pressure sensor with a 0-0.29 PSI operating range and a maximum pressure of 7.25 PSI. Features a 1/8 NPT threaded port, NPN open collector output, and a 5V output voltage. Operates within a temperature range of -10°C to 55°C, with a supply voltage of 12-24V DC. This RoHS compliant sensor offers 3% accuracy and a panel mount design.
Omron E8YA2CRD technical specifications.
| Accuracy | 3% |
| Height | 30mm |
| Length | 31mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 7.25PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Number of Ports | 2 |
| Operating Pressure | 0.29PSI |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E8Y |
| Termination | Cable |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8YA2CRD to view detailed technical specifications.
No datasheet is available for this part.
