
The Omron E8YA2YD is an analog NPN differential pressure sensor with an output voltage of 5V. It operates within a temperature range of -10°C to 55°C and can withstand pressures up to 725.19PSI. The sensor is designed for panel mount applications and has a height, length, and width of 30mm each. It is available in a bulk packaging with a single unit per package.
Omron E8YA2YD technical specifications.
| Accuracy | 3% |
| Height | 30mm |
| Length | 31mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 725.19PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Pressure | 0.29PSI |
| Output Type | Analog, NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | E8Y |
| Termination | Cable |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8YA2YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.