Omron EE-SA105 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 6.2mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SA105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.