Omron EE-SA113 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 30mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Output Configuration | Phototransistor |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SA113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
