Omron EE-SM3B technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 60us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SM3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.