Omron EE-SPX303-1 technical specifications.
| Lead Free | Contains Lead |
| Mount | Chassis Mount |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX303-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
