Omron EE-SPX403N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 13mm |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX403N to view detailed technical specifications.
No datasheet is available for this part.
