Omron EE-SPX404-W2A technical specifications.
| Height | 7mm |
| Lead Free | Contains Lead |
| Length | 24.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Wire, Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 0.142inch |
| Sensing Method | Optical |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX404-W2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
