Omron EE-SPX613-2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX613-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.