Omron EE-SPX843 technical specifications.
| Approvals | CE, cULus |
| Height | 13mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 21.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 3.6mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPX843 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.