
NPN output photoelectric sensor with a 5mm sensing distance, operating from 5V to 24V DC. Features an 80mA maximum collector current and 15mA operating supply current. This through-beam and retro-reflective sensor has a 940nm wavelength and an IP50 rating. Dimensions are 26mm length, 20mm height, and 7mm width, with through-hole mounting.
Omron EE-SPY402 technical specifications.
| Height | 20mm |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Length | 26mm |
| Load Current | 80mA |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Termination | Through Hole |
| Wavelength | 940nm |
| Weight | 2.6g |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SPY402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
