
Optical sensor with two NPN output channels, designed for PCB mounting via through-hole termination. Features a 3.4mm sensing distance and operates with a 24V supply voltage. Maximum collector current is 20mA, with a maximum forward current of 50mA and a maximum input current of 30mA. Collector-emitter breakdown voltage reaches 30V, and response time is 4µs. Operating temperature range spans from -25°C to 85°C.
Omron EE-SX1031 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4000ns |
| Forward Current | 50mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 24V |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.4mm |
| Termination | Solder |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
