
Transmissive photo interrupter featuring a phototransistor output. Offers a 3.4mm sensing distance and 3.4mm width. Key electrical specifications include a 50mA forward current, 30V collector-emitter breakdown voltage, and 4µs response time. Operating temperature range spans from -25°C to 85°C with 100mW power dissipation. This component is RoHS compliant and lead-free.
Omron EE-SX1088-W1 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.4mm |
| Termination | Wire |
| DC Rated Voltage | 30V |
| Wavelength | 940nm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX1088-W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
