Transmissive photointerrupter featuring a phototransistor output. This 4-pin SMD component offers a 3mm gap width and a 0.3mm slit width. Operating across a temperature range of -30°C to 85°C, it utilizes a peak wavelength of 940nm. Key electrical specifications include a maximum collector current of 20mA and a maximum collector-emitter voltage of 12V.
Omron EE-SX1330 technical specifications.
| Gap Width | 3mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Phototransistor |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 940nm |
| Slit Width | 0.3mm |
| Maximum Collector Current | 20mA |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Fall Time | 26000(Typ)ns |
| Maximum Forward Current | 25mA |
| Maximum Power Dissipation | 75mW |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 19000(Typ)ns |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron EE-SX1330 to view detailed technical specifications.
No datasheet is available for this part.