Omron EE-SX1340 technical specifications.
| Gap Width | 4mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Phototransistor |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 940nm |
| Slit Width | 0.5mm |
| Maximum Collector Current | 20mA |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Fall Time | 14000(Typ)ns |
| Maximum Forward Current | 30mA |
| Maximum Power Dissipation | 50mW |
| Maximum Reverse Voltage | 4V |
| Maximum Rise Time | 11000(Typ)ns |
| Pin Count | 5 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron EE-SX1340 to view detailed technical specifications.
No datasheet is available for this part.