Omron EE-SX3009-P1 technical specifications.
| Contact Current Rating | 30mA |
| Height | 11mm |
| Length | 34mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output | TRANSISTOR |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Connector |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX3009-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
