Omron EE-SX305 technical specifications.
| Forward Current | 50mA |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 3.2mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
