Transmissive photointerrupter featuring a 5mm gap width and a 0.5mm slit width. This general-purpose optical sensor utilizes a Photo IC output device and operates with a peak wavelength of 870 nm. Designed for surface-mount applications, it is housed in a 6-pin SMD package and supports a maximum forward current of 30 mA with a maximum power dissipation of 80 mW. Operating temperature range spans from -30 °C to 85 °C.
Omron EE-SX3350 technical specifications.
| Gap Width | 5mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Photo IC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 870nm |
| Slit Width | 0.5mm |
| Maximum Forward Current | 30mA |
| Maximum Power Dissipation | 80mW |
| Maximum Reverse Voltage | 4V |
| Pin Count | 6 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron EE-SX3350 to view detailed technical specifications.
No datasheet is available for this part.