The Omron EE-SX4088-W11 is a transmissive photointerrupter with a peak wavelength of 940nm and a maximum forward current of 50mA. It operates over a temperature range of -25 to 75 degrees Celsius. The device features a 5-pin package and is suitable for general applications.
Omron EE-SX4088-W11 technical specifications.
| Gap Width | 3.4mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Phototransistor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Peak Wavelength | 940nm |
| Maximum Forward Current | 50mA |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Voltage | 4V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron EE-SX4088-W11 to view detailed technical specifications.
No datasheet is available for this part.