
The Omron EE-SX4235A-P2 is a single-channel photointerrupter with an NPN open collector output configuration. It has a maximum collector current of 16mA and can operate within a temperature range of -25°C to 75°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is packaged in bulk quantities of 100 units and features a snap-in panel mount design.
Omron EE-SX4235A-P2 technical specifications.
| Collector Emitter Voltage (VCEO) | 28V |
| Lead Free | Lead Free |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.5mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX4235A-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
