Omron EE-SX4239-P2 technical specifications.
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Operating Supply Current | 16.5mA |
| Output Configuration | NPN - Open Collector |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX4239-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
