Omron EE-SX460-P1 technical specifications.
| Collector Emitter Voltage (VCEO) | 28V |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Output Configuration | NPN - Open Collector |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX460-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
