
NPN output photoelectric sensor with a 5mm sensing distance, operating on 5-24V DC supply voltage. Features a phototransistor output configuration with a maximum collector current of 100mA. This through-beam sensor has a 940nm wavelength and a 4-pin connector termination, suitable for chassis or panel mounting. Rated IP50, it operates between -25°C and 55°C.
Omron EE-SX472 technical specifications.
| Height | 26mm |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
