
Through-beam photoelectric sensor with NPN open-collector output. Features a 5mm sensing distance and 1ms response time. Operates with a 5-24VDC supply voltage and offers a maximum collector current of 100mA. Constructed from Polybutylene material with a 940nm wavelength. IP50 rated, CE and cULus approved, with a chassis or panel mount.
Omron EE-SX671 technical specifications.
| Approvals | CE, cULus |
| Height | 15.5mm |
| Input Current | 35mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Material | Polybutylene |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
