
Through-beam photoelectric sensor with PNP output, featuring a 1ms response time and 50mA max collector current. Sensing distance is 0.197 inches, operating with a 5-24V DC supply voltage and 12mA operating supply current. This sensor offers Dark-On output configuration and a 940nm wavelength, with a 1.3V output voltage. Designed for chassis or panel mounting, it operates between -25°C and 55°C and has an IP50 rating.
Omron EE-SX671P technical specifications.
| Height | 15.5mm |
| Input Current | 30mA |
| Lead Free | Contains Lead |
| Length | 26.2mm |
| Max Collector Current | 50mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 50mA |
| Output Type | Phototransistor, PNP |
| Output Voltage | 1.3V |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX671P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
